| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-441 |
516-056-520-441
| Heilind Number: | EDA516-056-520-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-441 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board integration, this high-performance connector boasts a durable construction, featuring PC Tail contacts made of copper alloy with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding applications. Operating flawlessly within a wide temperature range from -40 to 105 °C, it's suitable for use in various environments. Trust in its quality and efficiency to meet your connectivity needs.

