| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-445 |
516-056-520-445
| Heilind Number: | EDA516-056-520-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-445 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this connector ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal signal transmission even in demanding environments. Featuring PC Tail contacts, it offers easy and secure installation. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial applications. Trust in our Connector for efficient and dependable performance in your PCB setups.

