| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-446 |
516-056-520-446
| Heilind Number: | EDA516-056-520-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electrical connections with this Rack & Panel Connector, designed for seamless integration in PCB setups. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee efficient conductivity, while the Gold over Nickel plating offers exceptional corrosion resistance. Featuring a PC Tail contact type, it facilitates easy installation onto circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Upgrade your connectivity solutions with this essential component.

