| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-451 |
516-056-520-451
| Heilind Number: | EDA516-056-520-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features PC Tail contact type, ensuring reliable and durable connections. With a contact material of Copper Alloy and contact plating of Gold over Nickel, it offers excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for board-to-board connections in PCB assemblies, this connector is a must-have for your electronic projects. Upgrade your systems with superior connectivity solutions.

