| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-452 |
516-056-520-452
| Heilind Number: | EDA516-056-520-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector features durable copper alloy contacts plated with gold over nickel for reliable conductivity. With a contact type of PC Tail, it ensures secure and efficient connections, even in demanding environments. Operating effortlessly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector to deliver consistent performance and streamline your electronic systems.

