| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-455 |
516-056-520-455
| Heilind Number: | EDA516-056-520-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power transmission with an amperage of 8.5A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting conductivity in various operating environments, from -40 to 105°C. Perfect for industrial applications, this connector is essential for maintaining efficient communication and power distribution within your electronic setups. Elevate your connectivity solutions with this essential component.

