| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-460 |
516-056-520-460
| Heilind Number: | EDA516-056-520-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-460 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a robust copper alloy construction with gold plating over nickel for optimal conductivity and durability. With a contact type of PC Tail, it offers secure and reliable connections in board-to-board applications. Engineered to withstand harsh environments, it has an operating temperature range of -40 to 105 °C. Trust in its 8.5 A amperage rating for efficient power transmission. Elevate your PCB connectivity with this essential component.

