| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-461 |
516-056-520-461
| Heilind Number: | EDA516-056-520-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a durable copper alloy construction with gold plating over nickel, it ensures reliable performance in demanding environments. The PC Tail contact type provides secure attachment, while the 8.5 A amperage rating accommodates high power applications. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial settings, offering robust and efficient connectivity solutions. Elevate your PCB assembly with this essential component.

