| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-465 |
516-056-520-465
| Heilind Number: | EDA516-056-520-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Engineered for optimal performance, this connector features PC Tail contact type with gold over nickel plating, ensuring reliable and low-resistance connections. With a robust copper alloy construction, it offers durability and longevity in various environments. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Trust in this connector for secure and efficient data transmission in your electronic systems.

