| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-501 |
516-056-520-501
| Heilind Number: | EDA516-056-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power and data transfer in a variety of applications. With a robust copper alloy construction and gold-plated contacts, it guarantees optimal conductivity and corrosion resistance. The PC Tail contact type allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures durability in diverse environments. Trust in this connector for efficient and dependable connectivity in your electronic systems.

