| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-502 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-502 |
516-056-520-502
| Heilind Number: | EDA516-056-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-502 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Rack & Panel Connector. Built for durability and high performance, this connector features a contact material of Copper Alloy with Gold over Nickel plating, ensuring reliable conductivity. With a contact type of PC Tail, it offers secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Plus, rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your PCB connections with this versatile and efficient connector.

