| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-506 |
516-056-520-506
| Heilind Number: | EDA516-056-520-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-506 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it boasts a durable construction with copper alloy contacts and gold plating over nickel for superior conductivity. With a PC Tail contact type, it ensures secure and reliable connections, even in harsh operating conditions ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for your electronic projects.

