| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-512 |
516-056-520-512
| Heilind Number: | EDA516-056-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power and data transmission in various electronic applications. With a robust amperage rating of 8.5 A, it guarantees efficient performance under demanding conditions. Crafted from durable Copper Alloy with Gold over Nickel plating, our connector offers superior conductivity and corrosion resistance. The PC Tail contact type facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Elevate your PCB assembly with this essential connector, a dependable solution for your connectivity needs.

