| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-515 |
516-056-520-515
| Heilind Number: | EDA516-056-520-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This high-performance connector features PC Tail contacts with Gold over Nickel plating, ensuring optimal conductivity and durability. With an amperage rating of 8.5 A, it provides reliable power transmission in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and challenging environments. Trust in the quality of our Copper Alloy contact material for consistent performance. Upgrade your connection capabilities with this essential component.

