| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-520 |
516-056-520-520
| Heilind Number: | EDA516-056-520-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our reliable Rack & Panel Connector, essential for seamless PCB board-to-board connections. Designed for optimal performance, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring efficient conductivity and longevity. With a current rating of 8.5 A, it can handle high-power applications with ease. The PC Tail contact type offers secure and stable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for your connectivity needs, ideal for a wide range of industrial and electronic applications.

