| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-521 |
516-056-520-521
| Heilind Number: | EDA516-056-520-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Rack & Panel Connector. Designed for optimal power transmission, it features a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable signal integrity. The PC Tail contact type allows for easy installation on PCB boards, while its robust design enables seamless operation in a wide temperature range from -40 to 105 °C. Perfect for various applications, this connector is a must-have component for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential accessory.

