| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-525 |
516-056-520-525
| Heilind Number: | EDA516-056-520-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for optimal performance in various applications. This high-quality connector features a durable copper alloy contact material with gold plating over nickel for reliable conductivity. With a contact type of PC Tail, it ensures secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it offers versatility for both indoor and outdoor use. Trust in the efficiency and durability of this connector for seamless board-to-board and PCB connectivity in your projects.

