| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-531 |
516-056-520-531
| Heilind Number: | EDA516-056-520-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity with our Rack & Panel Connector, designed for optimal performance in board-to-board PCB applications. Crafted with precision, this connector boasts a durable copper alloy construction with gold plating over nickel for enhanced conductivity and longevity. Its PC Tail contact type ensures secure and reliable connections, making it ideal for industrial environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for a wide range of electronic systems. Upgrade your setup with this high-quality connector and experience seamless data transmission like never before.

