| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-536 |
516-056-520-536
| Heilind Number: | EDA516-056-520-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-quality Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. With a durable construction and gold-plated copper alloy contacts, this connector ensures reliable performance even in harsh operating environments. Its PC Tail contact type offers easy and secure PCB attachment, while the 8.5 A amperage rating supports efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for your board-to-board connectivity needs. Upgrade your electronic systems with this essential component, bridging connections with precision and durability.

