| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-540 |
516-056-520-540
| Heilind Number: | EDA516-056-520-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for seamless board-to-board PCB connections. With an amperage capacity of 8.5 A, this essential component ensures optimal power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees both durability and efficient conductivity. The PC Tail contact type further enhances its versatility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of industrial applications. Trust in its performance to power up your projects with precision and efficiency.

