| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-541 |
516-056-520-541
| Heilind Number: | EDA516-056-520-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your rack and panel connections with our high-performance rack & panel connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy and featuring gold plating over nickel contacts, it guarantees optimal conductivity for your critical applications. With a PC tail contact type and an operating temperature range of -40 to 105 °C, it offers versatility and resilience in various environments. Elevate your connectivity solutions with this essential component.

