| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-546 |
516-056-520-546
| Heilind Number: | EDA516-056-520-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable conductivity even in demanding environments. The PC Tail contact type offers easy installation on PCBs, while its 8.5 A amperage rating makes it suitable for power and signal transmission. With an operating temperature range of -40 to 105 °C, you can trust this connector to deliver optimal performance under extreme conditions. Elevate your connectivity standards with this essential component.

