| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-550 |
516-056-520-550
| Heilind Number: | EDA516-056-520-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-550 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
The Rack & Panel Connector is a high-performance component designed for seamless board-to-board connections. With a robust amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable copper alloy with gold over nickel plating, the connector guarantees excellent conductivity and corrosion resistance. Featuring PC tail contacts, it offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this top-of-the-line connector.

