| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-551 |
516-056-520-551
| Heilind Number: | EDA516-056-520-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-551 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector offers reliable and efficient connectivity for various applications. With a high amperage rating of 8.5 A, it ensures robust performance in demanding environments. The contact material, made of Copper Alloy with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Featuring PC Tail contact type, it facilitates easy and secure PCB connections. Designed to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for use in harsh industrial settings. Trust in its quality and durability for seamless board-to-board connections.

