| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-552 |
516-056-520-552
| Heilind Number: | EDA516-056-520-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our top-of-the-line Rack & Panel Connector, designed for seamless integration in various electronic setups. This high-performance connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable and efficient power transmission. Featuring a PC tail contact type, it offers easy installation onto printed circuit boards. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial environments. Elevate your PCB connections with this essential component, a must-have in any technician's toolkit.

