| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-555 |
516-056-520-555
| Heilind Number: | EDA516-056-520-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Crafted from durable Copper Alloy, it ensures reliable performance even in demanding environments. The Gold over Nickel contact plating guarantees efficient signal transmission, while the PC Tail contact type offers easy installation on printed circuit boards. With an amperage rating of 8.5 A, it's suitable for power and data applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your connectivity needs. Upgrade your systems with this high-quality solution.

