| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-560 |
516-056-520-560
| Heilind Number: | EDA516-056-520-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts a robust construction and reliable functionality, making it ideal for a wide range of applications. With a current rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The PC Tail contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Elevate your connectivity solutions with this essential component.

