| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-561 |
516-056-520-561
| Heilind Number: | EDA516-056-520-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power and signal transmission. With a robust amperage of 8.5 A, it is ideal for demanding applications. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The PC Tail contact type offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industries. Trust in its quality to streamline your connectivity needs.

