| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-601 |
516-056-520-601
| Heilind Number: | EDA516-056-520-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, a reliable solution designed for seamless board-to-board integration. Featuring a robust construction with PC Tail contacts made of high-quality Copper Alloy, this connector ensures efficient power transmission at a maximum amperage of 8.5 A. The Gold over Nickel plating on the contacts offers exceptional conductivity and corrosion resistance, guaranteeing long-lasting performance even in demanding environments. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in this essential component to optimize your electronic systems with secure and stable connectivity.

