| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-605 |
516-056-520-605
| Heilind Number: | EDA516-056-520-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector, designed for seamless integration in various electronic applications. Featuring a robust construction with gold-plated copper alloy contacts, it ensures reliable and efficient performance even in demanding environments. The PC Tail contact type facilitates easy installation on printed circuit boards, while its high amperage rating of 8.5 A makes it suitable for power-intensive operations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your PCB interconnection needs. Upgrade your assembly process with this essential component, meticulously crafted for optimal functionality and longevity.

