| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-610 |
516-056-520-610
| Heilind Number: | EDA516-056-520-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. This high-performance connector features durable copper alloy contacts with gold plating over nickel for reliable conductivity. With a PC Tail contact type, it ensures secure and efficient connections in a wide operating temperature range from -40 to 105 °C. Perfect for various applications, it offers an amperage rating of 8.5 A, making it ideal for demanding electronic setups. Trust in this connector for optimal performance and long-lasting durability. Elevate your projects with our premium-grade solution.

