| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-611 |
516-056-520-611
| Heilind Number: | EDA516-056-520-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Rack & Panel Connector, designed for high-performance applications. This rugged connector features PC Tail contact type, ensuring secure and reliable connections. With a contact material of Copper Alloy and contact plating of Gold over Nickel, it guarantees excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Trust in our connector for seamless and efficient board-to-board connections in your electronic assemblies.

