| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-615 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-615 |
516-056-520-615
| Heilind Number: | EDA516-056-520-615 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-615 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Engineered for reliable performance, this essential component efficiently transfers power and data in various systems. Featuring PC Tail contact type, it ensures secure and stable connections, while the contact material of Copper Alloy with Gold over Nickel plating guarantees optimal conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its durability and efficiency for seamless board-to-board connectivity in your projects. Elevate your connectivity game with this essential PCB connector.

