| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-616 |
516-056-520-616
| Heilind Number: | EDA516-056-520-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-616 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB interfacing, it ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel contacts, it guarantees optimal conductivity and longevity. Featuring PC Tail contact type, it offers easy and secure installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Elevate your connectivity game with this essential component.

