| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-620 |
516-056-520-620
| Heilind Number: | EDA516-056-520-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-620 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-quality Rack & Panel Connector. Designed for optimal performance, it features a durable Copper Alloy contact material with Gold over Nickel plating for reliable conductivity. The PC Tail contact type ensures easy installation, while its 8.5 A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Perfect for use in PCB connectors, this connector facilitates seamless board-to-board connections, guaranteeing efficiency and precision in your electronic setups. Upgrade your connectivity solutions with this essential component.

