| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-621 |
516-056-520-621
| Heilind Number: | EDA516-056-520-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-621 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. With a rugged construction and reliable performance, this connector is ideal for demanding industrial applications. Featuring PC Tail contacts made of high-quality Copper Alloy with Gold over Nickel plating, it ensures optimal signal transmission and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers exceptional versatility and reliability in various environments. Upgrade your PCB setup with this essential component for efficient and secure connections.

