| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-630 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-630 |
516-056-520-630
| Heilind Number: | EDA516-056-520-630 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-630 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Engineered for optimal functionality, this connector is designed to meet a variety of industrial needs with its durable construction and reliable performance. Featuring PC Tail contact type with Copper Alloy material and Gold over Nickel plating, it ensures secure and efficient connections. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees consistent functionality even in demanding environments. Perfect for board-to-board connections, this connector is a versatile and essential component for your PCB assembly projects. Trust in its quality and durability for seamless data transmission and power distribution.

