| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-631 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-631 |
516-056-520-631
| Heilind Number: | EDA516-056-520-631 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-631 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this high-performance connector features PC Tail contact type and ensures reliable power delivery with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Trust in this essential component to streamline your assembly process and elevate the functionality of your electronic devices.

