| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-632 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-632 |
516-056-520-632
| Heilind Number: | EDA516-056-520-632 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-632 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, a reliable and high-performance component designed for seamless board-to-board connections. Featuring a durable copper alloy construction with gold plating over nickel, it ensures optimal conductivity and longevity. The PC Tail contact type offers easy and secure installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. With an amperage rating of 8.5 A, this connector is ideal for demanding applications where stability and efficiency are paramount. Elevate your PCB assembly projects with this essential component.

