| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-640 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-640 |
516-056-520-640
| Heilind Number: | EDA516-056-520-640 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-640 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With an amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, it guarantees superior conductivity and durability. Featuring PC Tail contact type, it offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Trust in this essential component for secure and efficient PCB connections in your electronic systems.

