| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-641 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-641 |
516-056-520-641
| Heilind Number: | EDA516-056-520-641 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-641 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component boasts a robust copper alloy construction with gold plating for optimal conductivity and durability. Featuring PC Tail contacts, it ensures secure and reliable connections even in challenging environments, with an operating temperature range of -40 to 105 °C. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Upgrade your setup with this essential piece of hardware and experience seamless connectivity like never before.

