| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-645 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-645 |
516-056-520-645
| Heilind Number: | EDA516-056-520-645 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-645 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connectivity with this Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for optimal performance, this connector features a robust copper alloy construction with gold plating over nickel for enhanced conductivity and durability. With a contact type of PC Tail, it ensures secure and reliable connections in various applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your systems with this high-quality connector for efficient and dependable performance.

