| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-646 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-646 |
516-056-520-646
| Heilind Number: | EDA516-056-520-646 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-646 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector features reliable PC Tail contacts made from durable Copper Alloy with a protective Gold over Nickel plating, ensuring optimal performance in any environment. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers the perfect balance of power and versatility. Whether you're working on PCBs, board-to-board connections, or any other application, this connector is a dependable choice for maintaining secure and efficient connections. Upgrade your setup with this essential component, a must-have in any engineer's toolkit.

