| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-652 |
516-056-520-652
| Heilind Number: | EDA516-056-520-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring reliable PC Tail contacts made of copper alloy with gold over nickel plating, it ensures optimal conductivity even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector offers robust and efficient performance. Perfect for a wide range of applications, it is a must-have component for your electronic projects.

