| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-655 |
516-056-520-655
| Heilind Number: | EDA516-056-520-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power and signal transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers superior conductivity and corrosion resistance, ideal for demanding industrial applications. The PC Tail contact type guarantees secure attachment, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Trust in our Connector to deliver exceptional functionality and durability, meeting the stringent requirements of modern electronic systems. Elevate your connectivity solutions with this essential component, a perfect choice for various board-to-board and rack-to-panel connections.

