| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-656 |
516-056-520-656
| Heilind Number: | EDA516-056-520-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-656 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with this precision-engineered Rack & Panel Connector. Designed for seamless board-to-board integration, it ensures optimal performance in demanding environments. Its durable construction, featuring copper alloy contacts with gold plating over nickel, guarantees reliable conductivity and corrosion resistance. With a contact type of PC Tail, it offers convenient installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this high-quality connector to meet your connectivity needs with efficiency and durability.

