| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-520-661 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-520-661 |
516-056-520-661
| Heilind Number: | EDA516-056-520-661 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-520-661 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed to deliver reliable connectivity in a variety of applications. With an amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, the PC Tail contact type guarantees optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Perfect for board-to-board PCB connections, it offers a secure and stable interface. Trust in its quality construction for your connectivity needs.

