| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-101 |
516-056-540-101
| Heilind Number: | EDA516-056-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector boasts durable construction and reliable functionality. With a maximum amperage of 8.5 A, it ensures efficient power transmission. The contact material, crafted from Copper Alloy and contact plating of Gold over Nickel, guarantees excellent conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and stable connections. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 125 °C. Elevate your connectivity solutions with this essential component.

