| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-106 |
516-056-540-106
| Heilind Number: | EDA516-056-540-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures secure and reliable connections in industrial environments. Featuring Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, it guarantees efficient signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.

