| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-540-110 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-056-540-110 |
516-056-540-110
| Heilind Number: | EDA516-056-540-110 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-540-110 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity system with our versatile Rack & Panel Connector, designed to streamline board-to-board PCB connections. Crafted with durable copper alloy contacts plated with gold over nickel, it ensures efficient signal transmission while withstanding harsh operating conditions with a wide temperature range from -40 to 125°C. Featuring a Wire Wrap contact type, it offers reliable and secure connections, perfect for various industrial applications. Upgrade your setup with this high-performance connector and experience seamless data transfer.

